Conn Circular 3 POS Solder 3Terminal 1Port
Lemo EGL.0K.303.CLA technical specifications.
| Type | Circular |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo EGL.0K.303.CLA to view detailed technical specifications.
No datasheet is available for this part.