Lemo EGS.1M.308.XLC technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EGS.1M.308.XLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.