Straight coaxial connector with a 50 Ohm impedance, featuring a solder termination and a female contact gender. Designed for through-hole mounting, this RF connector utilizes polytetrafluoro ethylene for its insulator material.
Lemo EPB.00.250.NTN technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EPB.00.250.NTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.