2-position circular connector, female receptacle with right-angle, solder termination. Features a polyphenylene body, copper contacts with gold plating, and a metal shell with nickel plating. Rated for 2A current and 1kV voltage, operating between -55°C and 250°C. This shielded connector offers IP50 protection and mounts through-hole.
Lemo EPG.00.302.HLN technical specifications.
| Body Material | Polyphenylene |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Gender | Receptacle |
| Height | 7mm |
| Length | 19mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo EPG.00.302.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.