Lemo EPG.00.302.NLN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EPG.00.302.NLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.