Lemo EPG.00.304.HLN technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHERETHERKETONE |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EPG.00.304.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.