Circular connector featuring 5 female contacts with solder termination. Designed for right-angle, through-hole mounting, this connector offers a reliable 5-terminal configuration for single-port applications. Ideal for robust electronic interconnects requiring secure and durable connections.
Lemo EPG.0B.305.HLN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EPG.0B.305.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.