Lemo EPG.1B.303.HLN technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PEEK |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EPG.1B.303.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.