Lemo EPG.1B.305.HLN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Lemo EPG.1B.305.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.