Circular connector featuring a right-angle mounting style with six female solder termination positions. This general-purpose connector utilizes PEEK insulator material for robust performance. Designed for through-hole mounting, it offers a single port configuration with six terminals.
Lemo EPG.1B.306.HLN technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PEEK |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EPG.1B.306.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.