7-position female circular connector featuring solder termination for robust connections. This right-angle, through-hole component offers a single port with seven individual solder terminals. Designed for general circular connector applications, it ensures reliable signal and power transmission.
Lemo EPG.1B.307.HLN technical specifications.
| Termination Type | SCREW/SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EPG.1B.307.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.