
10-position, female circular connector with solder termination. Features gold-plated bronze contacts and a nickel-plated brass shell for shielded, through-hole mounting. Rated for 1.5A current and 1kV voltage, operating between -55°C and 250°C. Complies with RoHS and UL94 V-0 flammability standards, offering IP50 protection.
Lemo EPG.1B.310.HLN technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Color | Silver, Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Plating | Nickel |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo EPG.1B.310.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.