The EPG.1B.310.HLNS connector is a circular connector with four contacts, featuring a right-angle body orientation and through-hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 250 degrees Celsius. The connector is terminated by soldering and has a termination method of solder. It has a single port and is designed for use in applications requiring a right-angle connection.
Lemo EPG.1B.310.HLNS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo EPG.1B.310.HLNS to view detailed technical specifications.
No datasheet is available for this part.