This circular connector features a single female contact for solder termination, designed for right-angle, through-hole mounting. It operates reliably within a temperature range of -55°C to 260°C and offers a dielectric withstanding voltage of 2100VAC. The insulator material is POLYTETRAFLUORO ETHYLENE, supporting a rated signal current of 4A.
Lemo EPS.00.250.NTN technical specifications.
| Max Operating Temperature | 260 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 4 |
| Dielectric Withstanding Voltage | 2100VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8544 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EPS.00.250.NTN to view detailed technical specifications.
No datasheet is available for this part.