Right-angle RF connector, female, board mount receptacle with solder termination. Features a polytetrafluoroethylene insulator for reliable performance. Designed for RF and coaxial applications, offering a secure and robust connection.
Lemo EPY.00.250.NTN technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EPY.00.250.NTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.