Circular connector, female contact, single position, straight solder termination. Features a robust polytetrafluoroethylene insulator for reliable performance. Designed for panel mounting with a single terminal and port configuration.
Lemo ERA.00.250.CTL technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo ERA.00.250.CTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.