Lemo ERA.01.250.DLL technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Gender | Female |
| Contact Material | Bronze |
| Dielectric Material | Polyetheretherketone |
| Impedance | 50R |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 1.25 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Lemo ERA.01.250.DLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.