2-position circular connector with solder cup termination, designed for panel or bulkhead mounting with a rear side nut. Features gold-plated female contacts made from bronze, brass, and gold, offering a 10A current rating and a wide operating temperature range from -55°C to 250°C. This shielded, chrome-plated brass connector boasts UL94 V-0 flammability rating and IP50 protection, ensuring reliable performance in demanding environments.
Lemo ERA.0S.302.CLL technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0S |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo ERA.0S.302.CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.