Lemo ERA.3S.405.CTL technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 1 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo ERA.3S.405.CTL to view detailed technical specifications.
No datasheet is available for this part.