Circular connector, female contact, straight cable mount. Features solder termination and a polytetrafluoroethylene insulator. Designed for single-position applications with one terminal and one port.
Lemo ERN.00.250.NTL technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8544 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo ERN.00.250.NTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.