3-position female circular connector with solder termination. Features right-angle mounting for through-hole applications. Designed for single-port connectivity with three individual terminals. Suitable for automotive environments.
Lemo EXG.0B.303.HLN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EXG.0B.303.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.