Four-position female circular connector featuring solder termination. This connector offers a right-angle, through-hole mounting style for efficient PCB integration. Designed with four terminals, it provides a reliable single-port connection solution.
Lemo EXG.0B.304.HLN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8544 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EXG.0B.304.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.