Circular connector featuring 5 female contacts with a solder termination type. This connector offers a right-angle, through-hole mounting style for a single port. Designed for reliable electrical connections, it supports 5 total contacts for versatile application use.
Lemo EXG.0B.305.HLN technical specifications.
| Termination Type | SCREW/SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EXG.0B.305.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.