Lemo EXG.1B.305.HLN technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Number of Ports | 1 |
| Max Current Rating | 4.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo EXG.1B.305.HLN to view detailed technical specifications.
No datasheet is available for this part.