7-position circular connector featuring female solder termination and a right-angle, through-hole mount. This connector offers a 6A current rating, gold-plated contacts, and a metal shell with nickel plating. Designed for panel or bulkhead mounting, it operates within a temperature range of -55°C to 250°C and provides IP50 protection. RoHS compliant and shielded, this component is suitable for demanding applications.
Lemo EXG.1B.307.HLN technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 6A |
| Features | Shielded |
| Gender | Female |
| Height | 14mm |
| Length | 27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo EXG.1B.307.HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.