
2-position, male circular connector with solder termination. Features a brass shell with chrome plating and a silver color, offering a 10A current rating. Designed for panel, bulkhead, or rear side nut mounting, this shielded connector boasts a nickel plated brass contact material with gold plating for superior conductivity. Operating within a -55°C to 250°C temperature range, it is RoHS compliant and rated IP50 with a UL94 V-0 flammability rating.
Lemo FAG.0B.302.CLA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Diameter | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 20.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FAG.0B.302.CLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.