Six-position male circular connector with solder termination, designed for panel or bulkhead mounting with a rear side nut. Features brass contacts with copper, nickel, and gold plating, rated for 7A current and up to 1.49kV DC. This shielded, metal-shelled connector operates within a temperature range of -55°C to 250°C and offers IP50 protection. Compatible with 22AWG wire, it is RoHS compliant.
Lemo FAG.1B.306.CLA technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 7A |
| Diameter | 15.8mm |
| Features | Shielded |
| Gender | Male |
| Length | 25.2mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.05kV |
| DC Rated Voltage | 1.49kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FAG.1B.306.CLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.