Lemo FAG.3B.324.CLA technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Diameter | 25mm |
| Features | Shielded |
| Gender | Male |
| Length | 32.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FAG.3B.324.CLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.