
Circular push-pull connector, fixed plug, non-latching. Features a brass body with chrome plating and a single male contact with gold plating. Rated for 4A current and 700V voltage, with a 50-ohm impedance. Offers 5000 mating cycles and operates between -55°C and 260°C. Mounts via panel, bulkhead, or rear side nut. RoHS compliant with IP50 rating.
Lemo FAN.00.250.CLA technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo FAN.00.250.CLA to view detailed technical specifications.
No datasheet is available for this part.