Lemo FBF.4A.675.CTAY technical specifications.
| Contact Gender | Male |
| Current Rating | 6A |
| Number of Contacts | 1 |
| Plating | Chrome |
| Ratings | IP67 |
| Resistance | 75R |
| Series | 4A |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.69kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FBF.4A.675.CTAY to view detailed technical specifications.
No datasheet is available for this part.