Lemo FEG.2B.306.CLAD52 technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Diameter | 16.5mm |
| Features | Shielded |
| Gender | Male |
| Length | 48mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FEG.2B.306.CLAD52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.