Lemo FFA.00.110.KZZ technical specifications.
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 00 |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.00.110.KZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.