Lemo FFA.00.250.CLAC17 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 00 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.00.250.CLAC17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.