
This single-position male circular connector features a brass body with chrome plating and a gold-plated brass contact. Designed for cable mounting, it offers a 50 Ohm impedance and a 4A current rating, with a voltage rating of 700V DC and 2.1kV AC. The connector is rated for 5000 mating cycles and operates within a temperature range of -55°C to 260°C, with PTFE dielectric and IP50 ingress protection. Termination is via solder, and the unit is RoHS compliant.
Lemo FFA.00.250.CTAC27 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.00.250.CTAC27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.