
This circular push-pull connector features a single male contact with gold-plated brass construction, designed for 50 Ohm impedance. It offers a 4A current rating and a 700V voltage rating, with a DC rated voltage of 3kV and AC rated voltage of 2.1kV. The connector boasts a durable nickel-plated brass body and shell, a PTFE dielectric, and a silver housing, capable of 5000 mating cycles within a -55°C to 260°C operating temperature range. Rated IP50, this free-hanging connector utilizes solder termination and is suitable for bulk packaging.
Lemo FFA.00.250.NTAC15Z technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP50 |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.00.250.NTAC15Z to view detailed technical specifications.
No datasheet is available for this part.
