Single-position male circular connector for cable mounting. Features brass body with nickel plating, gold-plated center contact, and PTFE dielectric. Offers 4A current rating, 700V voltage rating, and 50 Ohm impedance. Designed for 5000 mating cycles, with a temperature range of -55°C to 260°C. Rated IP50 and RoHS compliant.
Lemo FFA.00.250.NTAC29 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP50 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 00 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.00.250.NTAC29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.