Lemo FFA.05.403.ZLA1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Packaging | Bulk |
| Series | 5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.05.403.ZLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.