Lemo FFA.0S.250.CLAC32Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Silver |
| Impedance | 50R |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.0S.250.CLAC32Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.