Straight plug cable connector featuring a single male contact with gold plating on brass. This circular push-pull connector offers a 6A current rating and 50 Ohm impedance, suitable for a wide operating temperature range of -55°C to 250°C. Constructed with a chrome-plated brass shell and body, it boasts 1000 mating cycles and IP50 ingress protection. The component is RoHS compliant and rated for 3kV AC and 4.2kV DC.
Lemo FFA.0S.250.CLAC44 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 6A |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0S |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 4.2kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.0S.250.CLAC44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.