Circular connector, 1-position, male, straight cable mount. Features brass body with chrome plating and a gold-plated brass contact. Offers 6A current rating, 50 Ohm impedance, and 1000 mating cycles. Operates within a -55°C to +250°C temperature range, with PTFE dielectric and IP50 rating. Solder termination for secure connection.
Lemo FFA.0S.250.CTAC32 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0S |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.0S.250.CTAC32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.