Lemo FFA.0S.302.CLAK57 technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0S |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 2.1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.0S.302.CLAK57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.