4-position male circular connector with solder termination for cable mounting. Features brass contacts with copper, nickel, and gold plating, rated for 7A current and up to 1.5kV DC / 1.06kV AC voltage. Operates across a wide temperature range of -55°C to 250°C, with a shielded metal shell and IP50 rating. Suitable for wire gauges from 26AWG to 24AWG.
Lemo FFA.0S.304.CLAC32 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 7A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0S |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.06kV |
| DC Rated Voltage | 1.5kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.0S.304.CLAC32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.