Lemo FFA.0S.304.ZYZ technical specifications.
| Contact Type | CRIMP |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 0S |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.0S.304.ZYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.