Lemo FFA.1D.694.CNLD52 technical specifications.
| Contact Gender | Female |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Plating | Chrome |
| RoHS Compliant | Yes |
| Series | 1D |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1D.694.CNLD52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.