Lemo FFA.1D.694.CNLD52Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1D |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1D.694.CNLD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.