
Circular push-pull plug connector for coaxial applications, featuring a single male contact with gold-plated brass construction and a 50 Ohm impedance. This free-hanging connector boasts a robust chrome-plated brass body and shell, rated for 12A current and up to 3kV AC / 4.2kV DC voltage. Designed for durability, it offers 1000 mating cycles and operates across a wide temperature range of -55°C to 200°C, with IP68, waterproof, and dust-tight ratings.
Lemo FFA.1E.250.CTAC50Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 12A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1E |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 4.2kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1E.250.CTAC50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.