Single-contact, male plug for cable mounting, featuring a push-pull mating system and a solder termination. This circular connector offers a 10A current rating and a 2.4kV AC / 3.3kV DC voltage rating, with an impedance of 75 ohms. Constructed with a brass body and shell, both chrome-plated, and a gold-plated brass contact, it operates within a temperature range of -55°C to 200°C and boasts 5000 mating cycles. Rated IP68 for waterproof and dust-tight performance, this RoHS compliant component is designed for reliable, free-hanging connections.
Lemo FFA.1E.275.CTAC60 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 10A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1E |
| Shell Material | Brass |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating (AC) | 2.4kV |
| DC Rated Voltage | 3.3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1E.275.CTAC60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.