Lemo FFA.1E.650.CTAC35 technical specifications.
| Contact Gender | Male |
| Current Rating | 6A |
| Number of Contacts | 1 |
| Package Quantity | 25 |
| Plating | Chrome |
| Ratings | IP68 |
| Series | 1E |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.69kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FFA.1E.650.CTAC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.