
Single-contact, male, straight plug for cable mounting, featuring a durable brass body with chrome plating and a gold-plated brass contact for superior conductivity. This circular connector offers a 12A current rating, 50 Ohm impedance, and a robust design with 1000 mating cycles. Operating across a wide temperature range of -55°C to 250°C, it boasts IP50 ingress protection and a PEEK dielectric.
Lemo FFA.1S.250.CLAC52 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 12A |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1S.250.CLAC52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.