This male circular connector features a straight, cable mount orientation with a single position, solder termination. It boasts a 12A current rating and a 3kV AC / 4.2kV DC voltage rating, with an impedance of 50 Ohms. Constructed with brass shell and contacts, both plated in gold, and a chrome-plated brass body, it utilizes a PTFE dielectric and offers 1000 mating cycles. Operating across a wide temperature range of -55°C to 250°C, this IP50 rated, RoHS compliant component is designed for reliable connectivity.
Lemo FFA.1S.250.CTAC32 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 12A |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Brass |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 4.2kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1S.250.CTAC32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.